
The PIC16F1823 is a 3.5KB FLASH microcontroller featuring a PIC core architecture with I2C, SPI, UART, and USART interfaces. It operates over a temperature range of -40°C to 125°C and is available in a surface mount S-PQCC-N16 package. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is compliant with RoHS regulations and is part of the PIC XLP 16F series.
Sign in to ask questions about the Microchip PIC16F1823-E/JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1823-E/JQ technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1823-E/JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
