
8-bit RISC microcontroller featuring 32MHz operation and 3.5KB FLASH memory. This PDSO14 packaged MCU offers 11 I/O pins, including 12 programmable I/O, and supports I2C, SPI, and USART/UART interfaces. Key peripherals include 8 ADC channels, 3 timers/counters, and a watchdog timer, operating from 2.3V to 5.5V. With a temperature range of -40°C to 125°C, it is RoHS compliant.
Microchip PIC16F1823-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1823-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
