
8-bit RISC microcontroller featuring 32MHz operation and 3.5KB FLASH memory. This PIC microcontroller offers 128B RAM, 11 I/O pins, and supports I2C, SPI, USART, UART, and LIN interfaces. Operating from 2.3V to 5.5V, it includes 3 timers/counters, internal oscillator, and peripherals like PWM and watchdog timer. Packaged in QFN EP, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F1823T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1823T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1823T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
