Automotive-grade 8-bit RISC microcontroller featuring 4KB Flash program memory and 256 bytes of RAM. This 16-terminal device operates across a -40°C to 125°C temperature range with a maximum supply current of 3.6mA and a nominal supply voltage of 5.5V. It offers 12 I/O lines, a maximum clock frequency of 32MHz, and includes PWM channels and an ADC. The component is housed in a 4x4mm S-PQCC-N16 package.
Microchip PIC16F1824T-E/MLVAO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.6 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 2.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.