The PIC16F1824T-H/MLVAO is a 16-pin quad flat no-lead microcontroller with 12 I/O lines and a maximum clock frequency of 32 MHz. It features a RISC architecture and a FLASH ROM programmability. The device has a PWM channel and an ADC, but no DMA channels. It is compliant with AEC-Q100 and TS 16949 screening levels.
Microchip PIC16F1824T-H/MLVAO technical specifications.
| Number of Terminals | 16 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.