
The PIC16F1824T-I/ST is an 8-bit PIC microcontroller with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 32MHz and has a memory size of 7KB with a memory type of FLASH. The device also features 256B of RAM and is available in a TSSOP-14 package type. The PIC16F1824T-I/ST has a maximum power dissipation of 800mW and can operate within a temperature range of -40°C to 85°C. It is RoHS compliant and features a watchdog timer.
Sign in to ask questions about the Microchip PIC16F1824T-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1824T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1824T-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
