Microchip PIC16F1825-E/JQ technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1825-E/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
