
8-bit RISC microcontroller featuring 32MHz operation and 14KB FLASH memory. This integrated circuit offers 1KB RAM, 11 I/O pins, and supports I2C, SPI, USART, UART, and LIN interfaces. Equipped with 8 ADC channels, 4 PWM channels, and 5 timers/counters, it operates from 1.8V to 5.5V supply voltage. Packaged in a 14-pin SOIC with dimensions of 8.65mm x 3.9mm x 1.5mm, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Microchip PIC16F1825-E/SL technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.5mm |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8mA |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1825-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
