The PIC16F1825-H/SLVAO is a 14-pin dual-in-line microcontroller from Microchip. It operates at a maximum clock frequency of 32MHz and features 12 I/O lines. The device is packaged in a SOIC-14 package and is compliant with AEC-Q100 and TS 16949 standards. It has a flash programmable ROM and includes PWM and ADC channels. The microcontroller does not have DMA channels. It is suitable for use in various applications requiring a high-performance microcontroller.
Microchip PIC16F1825-H/SLVAO technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.