
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 14KB Flash memory, 1KB RAM, and 11 I/O pins. Integrated peripherals include I2C, SPI, USART, UART, LIN interfaces, 8 ADC channels, and 4 PWM channels. Packaged in a 14-pin TSSOP, this lead-free component supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C.
Microchip PIC16F1825-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1825-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
