The PIC16F1825-I/STV01 is a 14-pin industrial microcontroller from Microchip. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.5V to 5.5V. The device features a 32 MHz clock frequency and a 12-bit ADC. It also includes 12 I/O lines, a FLASH ROM, and supports PWM and DAC functions. The PIC16F1825-I/STV01 is packaged in a TSSOP-14 and meets the AEC-Q100 and TS 16949 screening levels.
Microchip PIC16F1825-I/STV01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.