
The PIC16F1825T-I/JQ is a 14KB FLASH microcontroller with a PIC core architecture. It features a range of interfaces, including I2C, SPI, UART, and USART, as well as LIN. The device operates over a temperature range of -40°C to 85°C and has 11 I/Os. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16F1825T-I/JQ is available in a UQFN-16 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F1825T-I/JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1825T-I/JQ technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1825T-I/JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
