
8-bit RISC microcontroller featuring 32MHz operation and 3.5KB FLASH memory. This integrated circuit offers 256B RAM, 15 programmable I/Os, and multiple communication interfaces including I2C, SPI, and UART. It operates from a 2.3V to 5.5V supply and includes peripherals such as Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a QFN EP, it supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1826-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1826-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1826-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
