
The PIC16F1826-E/SO is an 8-bit microcontroller from Microchip, featuring a 32MHz core architecture and 3.5KB of FLASH memory. It has 256 bytes of RAM and supports various interfaces, including I2C, SPI, UART, and USART. Operating within a temperature range of -40°C to 125°C, this device is RoHS compliant and suitable for applications requiring a high level of reliability. With a maximum power dissipation of 800mW and a supply voltage range of 2.3V to 5.5V, the PIC16F1826-E/SO is a versatile solution for a wide range of microcontroller applications.
Microchip PIC16F1826-E/SO technical specifications.
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1826-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
