
8-bit RISC microcontroller featuring 32MHz operation, 3.5KB FLASH memory, and 256B RAM. Integrated peripherals include SPI, I2C, UART, and a 12-channel ADC. This lead-free, RoHS-compliant component operates from 2.5V to 5.5V, with a temperature range of -40°C to 85°C. It offers 15 I/O pins and a watchdog timer, packaged in a 28-pin UQFN.
Microchip PIC16F1826-I/MV technical specifications.
| Address Bus Width | 8b |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.02inch |
| Interface | SPI, I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 15 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Supply Current | 4mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1826-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
