
8-bit RISC Flash Microcontroller operating at up to 32MHz. Features 3.5KB Flash memory, 256B RAM, and 15 programmable I/O pins. Includes 12 ADC channels, 1 PWM channel, and 3 timers/counters. Supports I2C, SPI, USB, SCI, and UART interfaces. Packaged in a 0.300 inch PDIP with through-hole termination. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Microchip PIC16F1826-I/P technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USB, SCI, UART, USART |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 12 |
| Number of I/Os | 15 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Supply Current | 4mA |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1826-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
