8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 32MHz. This CMOS device operates within an automotive temperature grade of -40°C to 125°C, with a supply voltage range of 2.3V to 5.5V. It offers 16 I/O lines, PWM channels, an ADC, and a DAC. Packaged in a 20-terminal PDSO (R-PDSO-G20) with dimensions of 7.2mm x 5.3mm, this component meets ISO/TS-16949 screening levels.
Microchip PIC16F1826T-E/SSV02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | ISO/TS-16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.