
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 3.5KB Flash memory, 256B RAM, and 15 programmable I/Os. Supports I2C, SPI, and UART/USART interfaces. Includes 3 timers/counters, internal oscillator, and peripherals like PWM and Watchdog Timer. Operates from 2.3V to 5.5V supply and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F1826T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1826T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1826T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
