The PIC16F1826T-I/MQ is an 8-bit PIC microcontroller from Microchip, featuring a 32MHz core architecture and 3.5KB of FLASH memory. It supports various interfaces, including I2C, SPI, UART, and USART, and has 15 programmable I/O pins and 3 timers/counters. The device operates within a temperature range of -40°C to 85°C and dissipates up to 800mW of power. It is available in a QFN EP package, suitable for surface mount applications, and is packaged on tape and reel.
Microchip PIC16F1826T-I/MQ technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1826T-I/MQ to view detailed technical specifications.
No datasheet is available for this part.