
The PIC16F1826T-I/MV is a 32MHz 8-bit microcontroller with I2C, SPI, and UART interfaces. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW. The device features 3.5KB of FLASH memory, 256B of RAM, and 15 I/Os. It also includes peripherals such as a watchdog timer, PWM, and brown-out detect/reset. The PIC16F1826T-I/MV is packaged in a UQFN-28 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F1826T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1826T-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1826T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
