
The PIC16F1826T-I/SS is an 8-bit PIC microcontroller with a core architecture of PIC. It operates at a frequency of 32MHz and features 3.5KB of FLASH memory and 256B of RAM. The device is packaged in a SSOP-20 package and is lead-free. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The microcontroller supports I2C, SPI, UART, and USART interfaces and has 15 programmable I/Os. It also features a watchdog timer and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F1826T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1826T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1826T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
