
8-bit RISC microcontroller featuring 32MHz operation and 7KB of FLASH memory. Offers 15 I/Os, 384 bytes of RAM, and integrated I2C, SPI, and USART/UART interfaces. Includes 5 timers/counters, internal oscillator, and peripherals such as PWM, WDT, POR, and Brown-out Detect/Reset. Operates from 2.5V to 5.5V supply, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 125°C.
Microchip PIC16F1827-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 384B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1827-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
