
8-bit RISC Flash Microcontroller, operating at up to 32MHz, featuring 14KB Flash memory and 1KB RAM. This PDIP-packaged MCU offers 17 I/O pins, including 18 programmable I/O, with support for I2C, SPI, and UART interfaces. Integrated peripherals include 5 timers/counters, 12 ADC channels, and a watchdog timer, operating within a 2.3V to 5.5V supply range and a temperature range of -40°C to 125°C.
Microchip PIC16F1829-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, USART, UART |
| Length | 26.92mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 12 |
| Number of I/Os | 17 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1829-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
