
8-bit PIC microcontroller featuring a 32MHz core frequency and 14KB FLASH memory. This surface mount device offers 13 I/Os, 9 ADC channels, and 5 timers/counters. Integrated interfaces include I2C, SPI, UART, USART, and LIN. Operates within a 2.3V to 5.5V supply range and a -40°C to 85°C temperature range, housed in a 1.85mm high SSOP package.
Microchip PIC16F1829LIN-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Length | 7.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 13 |
| Number of Timers/Counters | 5 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1829LIN-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
