Microchip PIC16F1829LINT-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of ADC Channels | 9 |
| Number of I/Os | 13 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1829LINT-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
