
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 14KB Flash program memory and 1KB RAM. Offers 17 I/O pins with 18 programmable I/O options. Includes I2C, SPI, USART, UART, and LIN interfaces. Peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 2.3V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Packaged in SSOP-20.
Microchip PIC16F1829T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1829T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
