
The PIC16F18323-E/SL is a microcontroller from Microchip, featuring a PIC core architecture and a 3.5KB FLASH memory. It supports various interfaces, including I2C, SPI, UART, and USART. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a SOIC-14 package and is suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC16F18323-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F18323-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F18323-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
