
The PIC16F18323-I/ST is a 3.5KB FLASH microcontroller with I2C, SPI, and UART interfaces. It features a PIC core architecture and is available in a TSSOP-14 package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is suitable for a variety of applications.
Microchip PIC16F18323-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F18323-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
