
8-bit RISC microcontroller featuring 8KB Flash program memory and 1KB RAM. Operates with a maximum clock frequency of 32 MHz and a supply voltage range of 2.3V to 5.5V. Includes 12 I/O lines, PWM channels, an ADC, and DAC channels. Packaged in a 14-terminal R-PDSO-G14 (DIP) package with dimensions of 3.9mm width and 8.65mm length. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C.
Sign in to ask questions about the Microchip PIC16F18324-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F18324-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18324-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.