The PIC16F18325-E/JQ is an 8-bit microcontroller from Microchip. It operates within a temperature range of -40°C to 125°C and features a 32 MHz speed. The device has 16 terminals and a quad terminal position. It includes 8 KB of flash memory and 1 KB of RAM. The microcontroller is designed for automotive applications and has a maximum supply current of 2.9 mA.
Microchip PIC16F18325-E/JQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.9 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18325-E/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.