
8-bit CMOS RISC microcontroller featuring 8192 words of FLASH program memory and 1024 bytes of RAM. Operates at up to 32 MHz with a maximum supply current of 2.9 mA. Housed in a 16-terminal, quad-position plastic LLCC package, suitable for industrial temperature ranges from -40°C to 85°C.
Microchip PIC16F18325-I/JQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.9 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18325-I/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.