
8-bit RISC microcontroller featuring 16KB Flash program memory and 2KB RAM. Operates with a maximum clock frequency of 32MHz, supporting industrial temperature ranges from -40°C to 85°C. Includes 12 I/O lines, PWM channels, and DAC channels, powered by a 2.3V to 5.5V supply. Housed in a 16-terminal S-PQCC-N16 package with a maximum supply current of 2.9mA.
Microchip PIC16F18326-I/JQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18326-I/JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.