
8-bit RISC microcontroller featuring a PIC CPU architecture. This CMOS device operates within an industrial temperature range of -40°C to 85°C and is housed in a 20-pin SSOP package (R-PDSO-G20). It offers a maximum clock frequency of 32 MHz, 8192 words of FLASH program memory, and 1024 bytes of RAM. With 18 I/O lines, it supports PWM channels and includes an ADC, operating from a supply voltage of 2.5V to 5.5V.
Microchip PIC16F18345-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18345-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.