8-bit RISC microcontroller featuring a 32 MHz clock speed and 12 I/O lines. This industrial-grade component operates within a -40°C to 85°C temperature range, with a supply voltage of 2.5V to 5.5V. Includes PWM and DAC capabilities, with an integrated ADC. Housed in a 14-terminal R-PDSO-G14 package measuring 3.9mm x 8.65mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F18424-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F18424-I/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18424-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.