8-bit RISC microcontroller featuring a 32 MHz clock speed and 12 I/O lines. This FLASH-programmable device operates within a -40°C to 125°C temperature range and supports supply voltages from 2.5V to 5.5V. Includes PWM and DAC capabilities, with an ADC present. Packaged in a 14-terminal R-PDSO-G14 (SOIC) with a width of 3.9mm and length of 8.65mm, this AUTOMOTIVE-grade component meets TS 16949 screening levels.
Microchip PIC16F18425-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18425-E/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.