8-bit RISC microcontroller featuring a 32 MHz clock speed and 18 I/O lines. This FLASH-programmable device offers 20 terminals in a 7.2 x 5.3 mm JEDEC R-PDSO-G20 package. Operating within an automotive temperature grade from -40°C to 125°C, it supports supply voltages from 2.5V to 5.5V. Integrated peripherals include PWM channels and a DAC, with an ADC also present.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F18445-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F18445-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18445-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.