8-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This industrial-grade component offers 18 I/O lines, 20 terminals in a 7.2 x 5.3 mm JEDEC R-PDSO-G20 package, and operates within a temperature range of -40°C to 85°C. It supports FLASH ROM programmability, includes PWM and DAC channels, and possesses an ADC. Supply voltage ranges from 2.5V to 5.5V with a nominal value of 3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F18445-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F18445-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18445-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.