8-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This 20-terminal device operates within an automotive temperature grade from -40°C to 125°C, with a supply voltage range of 2.5V to 5.5V. It offers 18 I/O lines, FLASH ROM programmability, and includes PWM and DAC channels, alongside an ADC. The component is housed in a 20-pin R-PDSO-G20 package with dimensions of 7.2mm length and 5.3mm width.
Sign in to ask questions about the Microchip PIC16F18446-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F18446-E/SS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18446-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.