
8-bit RISC microcontroller featuring 32MHz operation and 14KB FLASH memory. Includes 1KB RAM, 15 programmable I/Os, and 5 timers/counters. Supports I2C, SPI, and UART/USART interfaces. Operates from 2.5V to 5.5V with a temperature range of -40°C to 125°C. VQFN packaged with internal oscillator and integrated peripherals including PWM and Watchdog Timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1847-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1847-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ mTouch™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1847-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
