8-bit RISC microcontroller featuring 25 I/O lines, 32 MHz max clock frequency, and FLASH ROM programmability. This automotive-grade component operates from 2.5V to 5.5V supply voltage and includes PWM and DAC channels, with an ADC. Packaged in a 28-terminal R-PDIP-T28 (DUAL) configuration, it offers a wide operating temperature range from -40°C to 125°C.
Microchip PIC16F18854-E/SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18854-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.