The PIC16F18856-E/ML is a 28-pin QFN microcontroller from Microchip. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device features 25 I/O lines, 8-bit RISC architecture, and a clock frequency of up to 32 MHz. It also includes a 10-bit ADC, 5 DAC channels, and 2 PWM channels. The microcontroller is programmed using FLASH technology and has a supply voltage range of 2.5V to 5.5V.
Sign in to ask questions about the Microchip PIC16F18856-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F18856-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F18856-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.