The PIC16F19156-E/SP is a 28-pin DIP microcontroller from Microchip, featuring an 8-bit RISC core with a maximum operating frequency of 32 MHz. It has 24 I/O lines and supports FLASH ROM programmability. The device operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. It also includes PWM channels, an ADC, and a DAC.
Microchip PIC16F19156-E/SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F19156-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.