The PIC16F19186-E/MV microcontroller operates over a temperature range of -40 to 125 degrees Celsius. It features 43 I/O lines and 8-bit RISC architecture with a maximum clock frequency of 32 MHz. The device is available in a 48-pin UQFN package and is suitable for automotive applications. It includes a 32 kHz oscillator, a 10-bit ADC, and a 10-bit DAC. The microcontroller also supports PWM and has a flash memory for ROM programmability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F19186-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F19186-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F19186-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.