
The PIC16F19186-I/PT is a 48-pin industrial microcontroller with an 8-bit RISC core operating at up to 32 MHz. It features 43 I/O lines, 32 KB of FLASH program memory, and a range of peripherals including PWM channels, an ADC, and a DAC. The device is packaged in a 7mm x 7mm TQFP-48 package and operates over a temperature range of -40°C to 85°C. It is supplied with a nominal voltage of 3V and can operate from 2.5V to 5.5V.
Microchip PIC16F19186-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 43 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.