
8-bit RISC microcontroller featuring 32MHz operation and 7KB FLASH memory. This surface mount device offers 25 programmable I/Os, 11 ADC channels, and multiple communication interfaces including SPI, I2C, and UART. Equipped with 5 PWM channels and 5 timers, it supports a wide operating temperature range of -40°C to 85°C with a supply voltage from 1.8V to 5.5V. The SOIC-28 package is lead-free and RoHS compliant.
Microchip PIC16F1933-I/SO technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 32MHz |
| Height | 2.35mm |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 25 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 3.4mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1933-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
