
8-bit Flash Microcontroller featuring a 32 MHz RISC core. This surface-mount device offers 7KB of FLASH memory and 256B of RAM, with 25 programmable I/O pins. Integrated peripherals include SPI, I2C, UART, USART, LIN interfaces, along with POR, PWM, WDT, and LCD controllers. Operating from 1.8V to 5.5V, it supports a maximum power dissipation of 800mW and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1933T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1933T-I/SO technical specifications.
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1933T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
