
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 7KB Flash memory, 256B RAM, and 36 programmable I/Os. Includes multiple peripherals such as SPI, I2C, UART, USART, LIN, 14 ADC channels, 5 PWM channels, and 5 timers. Packaged in a 44-pin TQFP (10x10x1.05mm) for surface mounting, with a voltage range of 1.8V to 5.5V and an operating temperature of -40°C to 85°C.
Microchip PIC16F1934-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 7KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 14 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1934-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
