
8-bit RISC Flash Microcontroller, operating at up to 32MHz. Features 14KB Flash memory, 512B RAM, and 25 programmable I/O pins. Includes multiple interfaces such as SPI, I2C, UART, and USART, along with peripherals like PWM and LCD. This surface-mount device is housed in a 28-pin SOIC package, supporting a supply voltage range of 1.8V to 5.5V and operating temperatures from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F1936-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1936-E/SO technical specifications.
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 2.35mm |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1936-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
