
8-bit RISC microcontroller featuring 32MHz clock speed and 14KB FLASH memory. This through-hole component offers 25 programmable I/Os, 11 ADC channels, and multiple communication interfaces including SPI, I2C, and UART. Operating from 1.8V to 5.5V, it includes peripherals like PWM, WDT, and LCD drivers, with a temperature range of -40°C to 85°C. Packaged in a 28-pin PDIP, this RoHS compliant microcontroller is ideal for various embedded applications.
Microchip PIC16F1936-I/SP technical specifications.
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.15inch |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 25 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 5.3mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1936-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
