
8-bit RISC Flash Microcontroller, operating at 32MHz, featuring 14KB Flash memory and 512B RAM. This surface mount device offers 36 programmable I/O pins and supports SPI, I2C, and UART interfaces. Integrated peripherals include 14 ADC channels, 5 timers/counters, and a watchdog timer, with a wide operating temperature range of -40°C to 125°C. The QFN EP package measures 8mm x 8mm x 0.95mm and operates from 1.8V to 5.5V.
Sign in to ask questions about the Microchip PIC16F1937-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1937-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | SPI, I2C, UART, USART |
| Length | 8mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1937-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
